Parametric results for: FC0805H27R0FGTS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fc0805h27r0fgts
Select parts from the table below to compare.
Compare
Compare
FC0805H27R0FGTS
Vishay Intertechnologies
Check for Price Yes Active 27 Ω 1 % 200 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e4 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC -55 unknown