Parametric results for: FC0805E1000BBT0 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fc0805e1000bbt0
Select parts from the table below to compare.
Compare
Compare
FC0805E1000BBT0
Vishay Intertechnologies
Check for Price No Active 100 Ω 0.1 % 200 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier WRAPAROUND 381 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99