Filter Your Search
1 - 1 of 1 results
|
FC0603-11R5-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 11.5 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | FUSING POWER: 30 TIMES RATED POWER | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | SMT, 0603 | compliant | EAR99 |