Filter Your Search
1 - 3 of 3 results
|
FC050B9
TE Connectivity
|
Check for Price | Transferred | 28 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P12 | Not Qualified | 90 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TYCO ELECTRONICS M/A-COM | , | unknown | EAR99 | ||||||||||
|
FC050B9
MACOM
|
Check for Price | Obsolete | 28 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P12 | Not Qualified | 90 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | , | compliant | EAR99 | ||||||||||
|
FC050B9
LSI Corporation
|
Check for Price | No | Obsolete | 12 V | 36 V | 18 V | 4.2 A | NO | HYBRID | R-MDIP-T16 | e0 | Not Qualified | 16 | METAL | DIP | DIP16,4.5,200 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.08 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP16,4.5,200 | unknown | 8542.39.00.01 |