Filter Your Search
1 - 1 of 1 results
|
FC0402H2640BTBT1
Vishay Intertechnologies
|
Check for Price | No | Active | 264 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 30 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |