Filter Your Search
1 - 1 of 1 results
|
FC0402E2200GTBSTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 30 V | 155 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 1.067 mm | 559 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |