Filter Your Search
1 - 10 of 6,034 results
|
FC0207GR-PN16R
YAGEO Corporation
|
Check for Price | Yes | Active | 16 Ω | 2 % | 600 mW | THROUGH HOLE MOUNT | Axial | -500,300 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | |||
|
FC0204GT-26-15R
YAGEO Corporation
|
Check for Price | Yes | Active | 15 Ω | 2 % | 400 mW | THROUGH HOLE MOUNT | Axial | -500,300 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||
|
FC0207GB-MB1R3
YAGEO Corporation
|
Check for Price | Yes | Active | 1.3 Ω | 2 % | 600 mW | Axial | -500,350 ppm/°C | FIXED RESISTOR | CARBON FILM | 300 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
FC0207GR-52-2R
YAGEO Corporation
|
Check for Price | Yes | Active | 2 Ω | 2 % | 600 mW | THROUGH HOLE MOUNT | Axial | -500,300 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||
|
FC0207JB-26-13R
YAGEO Corporation
|
Check for Price | Yes | Active | 13 Ω | 5 % | 600 mW | THROUGH HOLE MOUNT | Axial | -500,300 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||
|
FC0207JR-AV3M6
YAGEO Corporation
|
Check for Price | Yes | Active | 3.6 MΩ | 5 % | 600 mW | THROUGH HOLE MOUNT | Axial | -1500,0 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | |||
|
FC0204GB-M130R
YAGEO Corporation
|
Check for Price | Yes | Active | 130 Ω | 2 % | 400 mW | THROUGH HOLE MOUNT | Axial | -500,300 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||
|
FC0204JB-52-56K
YAGEO Corporation
|
Check for Price | Yes | Active | 56 kΩ | 5 % | 400 mW | THROUGH HOLE MOUNT | Axial | -500,300 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 200 V | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 450 µm | 28 mm | 1.9 mm | 3.4 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | ||
|
FC0207GR-FT7K5
YAGEO Corporation
|
Check for Price | Yes | Active | 7.5 kΩ | 2 % | 600 mW | THROUGH HOLE MOUNT | Axial | -500,300 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 | |||
|
FC0207JT-FT10R
YAGEO Corporation
|
Check for Price | Yes | Active | 10 Ω | 5 % | 600 mW | THROUGH HOLE MOUNT | Axial | -500,300 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.65 |