Filter Your Search
1 - 8 of 8 results
|
FBS1806-800P
VENKEL LTD
|
Check for Price | Yes | Obsolete | 600 mA | 30 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 1806 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 4.5 mm | 1.6 mm | VENKEL LTD | 1806 | compliant | EAR99 | 8504.50.80.00 | ||
|
FBS1812-131E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 600 mA | 40 mΩ | 130 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 1812 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 4.5 mm | 3.2 mm | VENKEL LTD | 1812 | compliant | EAR99 | 8504.50.80.00 | ||
|
FBS1812-151P
VENKEL LTD
|
Check for Price | Yes | Obsolete | 600 mA | 40 mΩ | 150 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 1812 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 4.5 mm | 3.2 mm | VENKEL LTD | 1812 | compliant | EAR99 | 8504.50.80.00 | ||
|
FBS1806-151P
VENKEL LTD
|
Check for Price | Yes | Obsolete | 300 mA | 50 mΩ | 150 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 1806 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 4.5 mm | 1.6 mm | VENKEL LTD | 1806 | compliant | EAR99 | 8504.50.80.00 | ||
|
FBS1806-151E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 300 mA | 50 mΩ | 150 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 1806 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 4.5 mm | 1.6 mm | VENKEL LTD | 1806 | compliant | EAR99 | 8504.50.80.00 | ||
|
FBS1806-800E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 600 mA | 30 mΩ | 80 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 1806 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 4.5 mm | 1.6 mm | VENKEL LTD | 1806 | compliant | EAR99 | 8504.50.80.00 | ||
|
FBS1812-151E
VENKEL LTD
|
Check for Price | Yes | Obsolete | 600 mA | 40 mΩ | 150 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 1812 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 4.5 mm | 3.2 mm | VENKEL LTD | 1812 | compliant | EAR99 | 8504.50.80.00 | ||
|
FBS1812-131P
VENKEL LTD
|
Check for Price | Yes | Obsolete | 600 mA | 40 mΩ | 130 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 1812 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 4.5 mm | 3.2 mm | VENKEL LTD | 1812 | compliant | EAR99 | 8504.50.80.00 |