Parametric results for: FBR56ND12-N under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fbr56nd12n
Select parts from the table below to compare.
Compare
Compare
FBR56ND12-N
FUJITSU Semiconductor Limited
Check for Price Obsolete 857 mW 170 Ω 14 V 20 A 1000000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 71 mA 9.2 V 12 V 20A@14VDC 10 ms 5 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT TUBE PLASTIC SEALED NO SOLDER 14.4 mm 16.2 mm 20 mm 20mm x 14.4mm x 16.2mm FUJITSU LTD unknown EAR99 8536.41.00.05
FBR56ND12-N
FUJITSU Component Ltd
Check for Price Obsolete 857 mW 170 Ω 14 V 20 A 1000000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 71 mA 9.2 V 12 V 20A@14VDC 10 ms 5 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT TUBE PLASTIC SEALED NO SOLDER 14.4 mm 16.2 mm 20 mm 20mm x 14.4mm x 16.2mm FUJITSU COMPONENT LTD unknown EAR99 8536.41.00.05
FBR56ND12-N
FUJITSU Limited
Check for Price Obsolete 857 mW 170 Ω 14 V 20 A 1000000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 71 mA 9.2 V 12 V 20A@14VDC 10 ms 5 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT TUBE PLASTIC SEALED NO SOLDER 14.4 mm 16.2 mm 20 mm 20mm x 14.4mm x 16.2mm FUJITSU LTD unknown EAR99 8536.41.00.05