Filter Your Search
1 - 10 of 14 results
|
FBR51ND10-W1
FUJITSU Limited
|
$0.9963 | Yes | Not Recommended | 10 V | 560 mW | 180 Ω | 14 V | 25 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 7.9 V | 800 mV | 10 V | 25A@14VDC | Random | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 5 | TUBE | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 12.1 mm | 13.7 mm | 15.5 mm | 15.5mm x 12.1mm x 13.7mm | 0.003500127000254001 inch | FUJITSU LTD | compliant | EAR99 | 8536.41.00.05 | ||
|
FBR51ND10-W1
FUJITSU Component Ltd
|
$1.2398 | Not Recommended | 10 V | 560 mW | 180 Ω | 14 V | 25 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 7.9 V | 800 mV | 10 V | 25A@14VDC | Random | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 5 | TUBE | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 12.1 mm | 13.7 mm | 15.5 mm | 15.5mm x 12.1mm x 13.7mm | 0.003500127000254001 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | |||
|
FBR51ND10-WL
FUJITSU Component Ltd
|
Check for Price | Not Recommended | 10 V | 560 mW | 180 Ω | 14 V | 8.8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 7.9 V | 800 mV | 10 V | 8.8A@14VDC | Random | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 5 | TUBE | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 12.1 mm | 13.7 mm | 15.5 mm | 15.5mm x 12.1mm x 13.7mm | 0.003500127000254001 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | |||
|
FBR51ND10-WF
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 10 V | 560 mW | 180 Ω | 16 V | 35 A | 2500000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 7.9 V | 800 mV | 10 V | 35A@16VDC | Random | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 5 | TUBE | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 12.1 mm | 13.7 mm | 15.5 mm | 15.5mm x 12.1mm x 13.7mm | 0.003500127000254001 inch | FUJITSU LTD | unknown | EAR99 | 8536.41.00.05 | |||
|
FBR51ND10-W
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 556 mW | 180 Ω | 14 V | 20 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 7.9 V | 10 V | 20A@14VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | PLASTIC SEALED | NO | SOLDER | 12.1 mm | 13.7 mm | 15.5 mm | 15.5mm x 12.1mm x 13.7mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.05 | |||||||||
|
FBR51ND10-WF
FUJITSU Component Ltd
|
Check for Price | Obsolete | 10 V | 560 mW | 180 Ω | 16 V | 35 A | 2500000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 7.9 V | 800 mV | 10 V | 35A@16VDC | Random | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 5 | TUBE | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 12.1 mm | 13.7 mm | 15.5 mm | 15.5mm x 12.1mm x 13.7mm | 0.003500127000254001 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | |||
|
FBR51ND10-W
FUJITSU Component Ltd
|
Check for Price | Obsolete | 556 mW | 180 Ω | 14 V | 20 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 7.9 V | 10 V | 20A@14VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | PLASTIC SEALED | NO | SOLDER | 12.1 mm | 13.7 mm | 15.5 mm | 15.5mm x 12.1mm x 13.7mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | |||||||||
|
FBR51ND10-WR
FUJITSU Limited
|
Check for Price | Obsolete | 560 mW | 180 Ω | 16 V | 35 A | 4000000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 7.9 V | 10 V | 35A@16VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.1 mm | 13.7 mm | 15.5 mm | 15.5mm x 12.1mm x 13.7mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.50 | |||||||||||
|
FBR51ND10-WR
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 560 mW | 180 Ω | 16 V | 35 A | 4000000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 7.9 V | 10 V | 35A@16VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.1 mm | 13.7 mm | 15.5 mm | 15.5mm x 12.1mm x 13.7mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.50 | |||||||||||
|
FBR51ND10-W
FUJITSU Limited
|
Check for Price | Obsolete | 556 mW | 180 Ω | 14 V | 20 A | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 7.9 V | 10 V | 20A@14VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | PLASTIC SEALED | NO | SOLDER | 12.1 mm | 13.7 mm | 15.5 mm | 15.5mm x 12.1mm x 13.7mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.05 |