Filter Your Search
1 - 1 of 1 results
|
FBR163SED012RK-CSA-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 400 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9.6 V | 1.2 V | 12 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 |