Filter Your Search
1 - 1 of 1 results
|
FBR163SED009UHB-CSA-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 225 Ω | 7 A | 120 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 7.2 V | 900 mV | 9 V | 7A@120VAC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 |