Parametric results for: FBR161SNCD012-W36 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fbr161sncd012w36
Select parts from the table below to compare.
Compare
Compare
FBR161SNCD012-W36
FUJITSU Component Ltd
Check for Price Obsolete 450 mW 320 Ω 16 V 20 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 75 mA 9 V 12 V 20A@16VDC 10 ms 5 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT TRAY FLUX FREE SEALED NO SOLDER 16.5 mm 16.5 mm 22.5 mm 22.5mm X 16.5mm X 16.5mm FUJITSU COMPONENT LTD ROHS COMPLIANT unknown EAR99 8536.41.00.05
FBR161SNCD012-W36-S
FUJITSU Component Ltd
Check for Price Obsolete 450 mW 320 Ω 16 V 20 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 75 mA 9 V 12 V 20A@16VDC 10 ms 5 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT TUBE FLUX FREE SEALED NO SOLDER 16.5 mm 16.5 mm 22.5 mm 22.5mm X 16.5mm X 16.5mm FUJITSU COMPONENT LTD ROHS COMPLIANT unknown EAR99 8536.41.00.05