Filter Your Search
1 - 4 of 4 results
|
FBR161NCD005RK-CSA
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 50 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 3.75 V | 500 mV | 5 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR161NCD005RK-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 50 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 3.75 V | 500 mV | 5 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR161NCD005RK
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 50 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 3.75 V | 500 mV | 5 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR161NCD005RK-CSA-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 50 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 3.75 V | 500 mV | 5 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 |