Filter Your Search
1 - 10 of 1,696 results
|
FBR161SCD048RHB-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 4.6 kΩ | 7 A | 120 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 36 V | 4.8 V | 48 V | 7A@120VAC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | AC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | ||||||
|
FBR163SCD009UWB
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 162 Ω | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 56 mA | 6.75 V | 900 mV | 9 V | 10A@28VDC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
FBR161NCD005R-CSA
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 50 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 3.75 V | 500 mV | 5 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR161NCD048UHB-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 4.6 kΩ | 7 A | 120 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 36 V | 4.8 V | 48 V | 7A@120VAC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | AC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | ||||||
|
FBR161NED024UH-CSA
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 1.6 kΩ | 5 A | 120 V | 28 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 19.2 V | 2.4 V | 24 V | 5A@120VAC | 5A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR161SED006RK-CSA
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 100 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.8 V | 600 mV | 6 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR161NED006RH-CSA-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 100 Ω | 5 A | 120 V | 28 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.8 V | 600 mV | 6 V | 5A@120VAC | 5A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR161NCD024RHB-CSA-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 1.152 kΩ | 7 A | 120 V | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 18 V | 2.4 V | 24 V | 7A@120VAC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | ||||||
|
FBR161SED006UH-CSA-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 100 Ω | 5 A | 120 V | 28 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.8 V | 600 mV | 6 V | 5A@120VAC | 5A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR161NED006U
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 100 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.8 V | 600 mV | 6 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 |