Filter Your Search
1 - 3 of 3 results
|
FBMH1608HM470-TV
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 3.5 A | 25 mΩ | 47 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | e3 | 125 °C | -40 °C | 2 | TR, PAPER | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
FBMH1608HM470-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 3.5 A | 20 mΩ | 47 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | RECTANGULAR CHIP; HIGH IMPEDANCE TYPE | 1 | e3 | 85 °C | -40 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0603 | ||
|
FBMH1608HM470-T8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 3.5 A | 20 mΩ | 47 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 2 | Tape, Paper | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |