Filter Your Search
1 - 2 of 2 results
|
FBI6K5M1
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 3 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 175 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||
|
FBI6K5M1-4
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 3 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 175 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-4 | 4 | unknown | EAR99 | 8541.10.00.80 |