Filter Your Search
1 - 2 of 2 results
|
FB3S039C11R3000
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 39 | 1 | 600 µm | 2 | 20 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE, STAGGERED CONFIGURATION | 250VAC V | NO | LIF N | 100 MΩ | LIF N | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | BEIGE | 0.012 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 3.4036 mm | SURFACE MOUNT | 0.075 inch | 0.165 inch | 0.579 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | ||
|
FB3S039C11
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 39 | 1 | 300 µm | 2 | 20 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | BLACK COLOR ACTUATOR | 250VAC V | NO | LIF N | 100 MΩ | LIF N | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | BEIGE | 0.012 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 3.4036 mm | SURFACE MOUNT | 0.075 inch | 0.165 inch | 0.579 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 |