Filter Your Search
1 - 8 of 8 results
|
LFB28SP
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 28 V | 72 V | 36 V | 26.6 V | 29.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||
|
LFB28D
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 28 V | 72 V | 36 V | 27.86 V | 28.14 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | MODULE,9LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
FB28DP
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 28 V | 72 V | 36 V | 26.6 V | 29.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||
|
FB28S
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 28 V | 72 V | 36 V | 27.86 V | 28.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||
|
LFB28DP
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 28 V | 72 V | 36 V | 26.6 V | 29.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | ||||
|
FB28SP
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 28 V | 72 V | 36 V | 26.6 V | 29.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||
|
LFB28S
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 28 V | 72 V | 36 V | 27.86 V | 28.14 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | MODULE,7LEAD,1.9 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
FB28D
Pico Electronics Inc
|
Check for Price | No | No | Active | 48 V | 28 V | 72 V | 36 V | 27.86 V | 28.14 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 |