Filter Your Search
1 - 6 of 6 results
|
FB27A6B0225ML
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 µF | 800 V | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | FB | FB | 100 °C | -40 °C | 2 | Radial | 27.5 mm | 20 mm | 32 mm | 11 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.80 | ||
|
FB27A6B0225KC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 µF | 800 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | FB | FB | 100 °C | -40 °C | 2 | Radial | 27.5 mm | 20 mm | 32 mm | 11 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.80 | ||
|
FB27A6B0225JC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 µF | 800 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | FB | FB | 100 °C | -40 °C | 2 | Radial | 27.5 mm | 20 mm | 32 mm | 11 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.80 | ||
|
FB27A6B0225MC
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 µF | 800 V | 20 % | 20 % | POLYPROPYLENE | FILM CAPACITOR | FB | FB | 100 °C | -40 °C | 2 | Radial | 27.5 mm | 20 mm | 32 mm | 11 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.80 | ||
|
FB27A6B0225KL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 µF | 800 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | FB | FB | 100 °C | -40 °C | 2 | Radial | 27.5 mm | 20 mm | 32 mm | 11 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.80 | ||
|
FB27A6B0225JL
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 µF | 800 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | FB | FB | 100 °C | -40 °C | 2 | Radial | 27.5 mm | 20 mm | 32 mm | 11 mm | AVX CORP | , | compliant | EAR99 | 8532.25.00.80 |