Filter Your Search
1 - 3 of 3 results
|
FB2501L
Fagor Electrónica
|
Check for Price | Yes | Active | 25 A | 1.1 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-W4 | e4 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Silver (Ag) | WIRE | UPPER | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||
|
FB2501
Fagor Electrónica
|
Check for Price | Yes | Active | 25 A | 1.1 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||
|
FB2501M
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 25 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | e3 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN | SOLDER LUG | UPPER | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | 8541.10.00.80 |