Filter Your Search
1 - 10 of 12 results
|
FB100-15-105140
Pancon Corporation
|
Check for Price | Yes | Yes | End Of Life | 15 | 1 | 2.54 mm | MALE | BOARD | GOLD (150) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
FB100-15-685120
Pancon Corporation
|
Check for Price | Yes | Yes | End Of Life | 15 | 1 | 2.54 mm | MALE | BOARD | GOLD (150) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
FB100-15-240120
Grayhill Inc
|
Check for Price | Active | 15 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | F | NO | NO | NO | e4 | NO | 94V-0 | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | GRAYHILL INC | unknown | ||||||||||
|
FB100-15-685140
Pancon Corporation
|
Check for Price | Yes | Yes | End Of Life | 15 | 1 | 2.54 mm | MALE | BOARD | GOLD (150) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
FB100-15-105120
Pancon Corporation
|
Check for Price | Yes | Yes | End Of Life | 15 | 1 | 2.54 mm | MALE | BOARD | GOLD (150) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
FB100-15-240140
Pancon Corporation
|
Check for Price | Yes | Yes | End Of Life | 15 | 1 | 2.54 mm | MALE | BOARD | GOLD (150) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
FB100-15-685120
Grayhill Inc
|
Check for Price | Active | 15 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | F | NO | NO | NO | e4 | NO | 94V-0 | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | GRAYHILL INC | unknown | ||||||||||
|
FB100-15-240120
Pancon Corporation
|
Check for Price | Yes | Yes | End Of Life | 15 | 1 | 2.54 mm | MALE | BOARD | GOLD (150) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | ITW PANCON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
FB100-15-105120
Grayhill Inc
|
Check for Price | Active | 15 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | F | NO | NO | NO | e4 | NO | 94V-0 | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | GRAYHILL INC | unknown | ||||||||||
|
FB100-15-240140
Grayhill Inc
|
Check for Price | Active | 15 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | F | NO | NO | NO | e4 | NO | 94V-0 | GOLD | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | GRAYHILL INC | unknown |