Parametric results for: FAZ-D30/2 under Circuit Breaker

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: fazd302
Select parts from the table below to compare.
Compare
Compare
FAZ-D30/2-NA-L
Eaton Corporation
Check for Price Yes Active 240 V 30 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP FREE 10 kA CSA; UL IP20; IP40 40 °C -5 °C DIN RAIL 2 BULK NO SNAP ON 35.4 mm 60 mm 105 mm EATON CORP compliant
FAZ-D30/2-NA
Eaton Corporation
Check for Price Yes Active 480 V 60 V 30 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 15 kA CE; CSA; EN; IEC; UL IP20; IP40 75 °C -25 °C DIN RAIL 2 NO SNAP ON 35.4 mm 75.5 mm 105 mm EATON CORP compliant