Filter Your Search
1 - 5 of 5 results
|
FAZ-D15/3-NA-L
Eaton Corporation
|
$132.8348 | Active | 240 V | 15 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL | 3 | NO | SNAP ON | EATON CORP | unknown | |||||||||
|
FAZ-D15/3-RT
Eaton Corporation
|
Check for Price | Yes | Active | 480 V | 15 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 14 kA | CSA; UL | 75 °C | -25 °C | DIN RAIL | 3 | NO | SNAP ON | 53.1 mm | 45 mm | 105 mm | EATON CORP | compliant | ||
|
FAZ-D1.5/3-NA-L
Eaton Corporation
|
Check for Price | Active | 240 V | 1.5 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL | 3 | NO | SNAP ON | EATON CORP | unknown | |||||||||
|
FAZ-D1.5/3-NA
Eaton Corporation
|
Check for Price | Active | 277 V | 1.5 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL | 3 | NO | SNAP ON | EATON CORP | unknown | |||||||||
|
FAZ-D15/3-NA
Eaton Corporation
|
Check for Price | Yes | Active | 277 V | 15 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL | 3 | NO | SNAP ON | EATON CORP | compliant |