Filter Your Search
1 - 4 of 4 results
|
FAST-D01M-XB00A
TE Connectivity
|
Check for Price | Yes | Yes | Active | 50 | 3 | 2.77 mm | 7.5 A | MALE | PANEL | POLYETHYLENE | GOLD OVER NICKEL | TELECOM AND DATACOM CONNECTOR | NO | 7.5A | 1 | 115 V | NO | NO | e4 | NO | -65 °C | 175 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | 20 | NO | YES | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | |||||
|
FAST-D01M-XB00A
TE Connectivity / Deutsch
|
Check for Price | Yes | Yes | Active | 50 | 3 | 2.77 mm | 7.5 A | MALE | PANEL | POLYETHYLENE | GOLD OVER NICKEL | TELECOM AND DATACOM CONNECTOR | NO | 7.5A | 1 | 115 V | NO | NO | e4 | NO | -65 °C | 175 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | 20 | NO | YES | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | DEUTSCH CORP | unknown | |||||
|
FASTD01MXB00A
TE Connectivity / Deutsch
|
Check for Price | Transferred | 50 | MALE | CABLE AND PANEL | POLYETHYLENE | TELECOM AND DATACOM CONNECTOR | COMPITIBLE CONTACT: 182-0120-20 | NO | NO | NO | NO | YES | NO | GENERAL PURPOSE | CRIMP | CONNECTEURS ELECTRIQUES DEUTSCH | unknown | |||||||||||||||||||||||||
|
FASTD01MXB00A
TE Connectivity
|
Check for Price | Active | 50 | MALE | CABLE AND PANEL | POLYETHYLENE | GOLD OVER NICKEL | TELECOM AND DATACOM CONNECTOR | FAST | NO | NO | NO | NO | GOLD OVER NICKEL | YES | NO | GENERAL PURPOSE | CRIMP | TE CONNECTIVITY LTD | unknown |