Filter Your Search
1 - 2 of 2 results
|
FAN8727_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | 4 | 1 | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | OTHER | S-PQFP-G52 | Not Qualified | 85 °C | -35 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 3 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | 14 X 14 MM, HEAT SINK, QFP-48/52 | 52 | compliant | 8542.39.00.01 | |||||
|
FAN8727
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | 4 | 1 | 5.5 V | 4.5 V | 13.2 V | 4.5 V | YES | OTHER | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -35 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 3 mm | 14 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | 14 X 14 MM, HEAT SINK, QFP-48/52 | 52 | compliant | 8542.39.00.01 |