Filter Your Search
1 - 7 of 7 results
|
FAN7930BMX-G
onsemi
|
$0.7080 | Yes | Active | POWER FACTOR CONTROLLER | e4 | 1 | 260 | Nickel/Palladium/Gold (Ni/Pd/Au) | ONSEMI | SO 8L NB | 751EB | compliant | EAR99 | 8542.39.00.01 | 2017-10-09 | onsemi | |||||||||||||||||||||||||||||||||||||||
|
FAN7930BMX
onsemi
|
$0.8568 | Yes | Obsolete | 14 V | 13 V | 20 V | 9.5 V | 500 mA | YES | BOOST | 350 kHz | ALSO OPERATES IN CURRENT MODE | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | MS-012AA, SOP-8 | ||||||||||
![]() |
FAN7930BMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 13 V | 20 V | 9.5 V | 500 mA | 14 V | 4 mA | YES | BOOST | 350 kHz | ALSO OPERATES IN CURRENT MODE | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | MS-012AA, SOP-8 | 8 | |||||
![]() |
FAN7930BMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 13 V | 20 V | 9.5 V | 500 mA | YES | BOOST | 350 kHz | ALSO OPERATES IN CURRENT MODE | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | unknown | SOP, | 8 | Power Factor Controller | |||||||||||
|
FAN7930BMX_G
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | POWER FACTOR CONTROLLER | e3 | 1 | 260 | 30 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | , | 8 | |||||||||||||||||||||||||||||||||||||
|
FAN7930BMX_G
onsemi
|
Check for Price | Yes | Active | 14 V | 4 mA | YES | POWER FACTOR CONTROLLER | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | M08A | compliant | EAR99 | 8542.39.00.01 | onsemi | SOP, SOP8,.25 | |||||||||||||||||||||
![]() |
FAN7930BM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 13 V | 20 V | 9.5 V | 500 mA | 14 V | 4 mA | YES | BOOST | 350 kHz | ALSO OPERATES IN CURRENT MODE | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | MS-012AA, SOP-8 | 8 |