Filter Your Search
1 - 5 of 5 results
|
FAN7544N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 30 V | 12.7 V | 600 mA | NO | PUSH-PULL | 54.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | OTHER | R-PDIP-T8 | e3 | 1 | 125 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.4 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | Fluorescent Light Controller | |||||||||
|
FAN7544M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 12.7 V | 600 mA | 15 V | YES | PUSH-PULL | 54.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 5.025 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
FAN7544N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 12.7 V | 600 mA | 15 V | NO | PUSH-PULL | 54.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.4 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
FAN7544MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 12.7 V | 600 mA | 15 V | YES | PUSH-PULL | 54.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 5.025 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
FAN7544M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 30 V | 12.7 V | 600 mA | YES | PUSH-PULL | 54.5 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | OTHER | R-PDSO-G8 | e3 | 1 | 125 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 5.025 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-8 | 8 | unknown |