Filter Your Search
1 - 9 of 9 results
|
FAN7530MX
onsemi
|
$0.5241 | Yes | Not Recommended | 14 V | 22 V | 9.5 V | 500 mA | YES | BOOST | IT CAN ALSO OPERATES WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ON SEMICONDUCTOR | SOP, | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
FAN7530N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 22 V | 9.5 V | 500 mA | 14 V | 3 mA | NO | BOOST | IT CAN ALSO OPERATES WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | DIP | 8 | |||||||
|
FAN7530N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 22 V | 9.5 V | 500 mA | NO | BOOST | IT CAN ALSO OPERATES WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | NOT APPLICABLE | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 | Power Factor Controller | ||||||||||
|
FAN7530M
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 9.5 V | YES | BOOST | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOP-8 | M08A | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||
|
FAN7530MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 22 V | 9.5 V | 500 mA | 14 V | 3 mA | YES | BOOST | IT CAN ALSO OPERATES WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 | ||||
|
FAN7530N
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 9.5 V | NO | BOOST | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ONSEMI | DIP-8 | N08F | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||
|
FAN7530MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 22 V | 9.5 V | 500 mA | YES | BOOST | IT CAN ALSO OPERATES WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | |||||||||||
|
FAN7530M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 22 V | 9.5 V | 500 mA | YES | BOOST | IT CAN ALSO OPERATES WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOP-8 | unknown | SOIC | 8 | |||||||||||
|
FAN7530M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 22 V | 9.5 V | 500 mA | 14 V | 3 mA | YES | BOOST | IT CAN ALSO OPERATES WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | unknown | EAR99 | 8542.31.00.01 | SOIC | 8 |