Parametric results for: FAN7529N under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fan7529n
Select parts from the table below to compare.
Compare
Compare
FAN7529N
Rochester Electronics LLC
Check for Price Yes Active 9.5 V 14 V 14 A NO SINGLE 20 kHz IT CAN OPERATE WITH CURRENT MODE ALSO POWER FACTOR CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XDIP-T8 e3 1 125 °C -40 °C 260 NOT SPECIFIED 8 UNSPECIFIED DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.2 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP DIP, 8 unknown
FAN7529N
onsemi
Check for Price Yes Obsolete POWER FACTOR CONTROLLER ONSEMI compliant N08E onsemi
FAN7529N
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 9.5 V 14 V 14 A 14 V 4 mA NO SINGLE 20 kHz IT CAN OPERATE WITH CURRENT MODE ALSO POWER FACTOR CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XDIP-T8 e3 Not Qualified 125 °C -40 °C 8 UNSPECIFIED DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.2 mm 5.08 mm FAIRCHILD SEMICONDUCTOR CORP DIP LEAD FREE, DIP-8 8 compliant 8LD, MDIP, JEDEC MS-001, .300" WIDE EAR99 8542.31.00.01