Filter Your Search
1 - 3 of 3 results
|
FAN7382MX
onsemi
|
$0.7629 | Yes | Active | 15 V | 300 ns | 300 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | UNDER VOLTAGE | YES | 2 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.85 mm | 3.95 mm | ONSEMI | SOP-8 | 751EG | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN7382MX
Fairchild Semiconductor Corporation
|
$1.0028 | Yes | Yes | Transferred | 15 V | 300 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.8 mm | 3.95 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-8 | 8LD, SOIC,JEDEC MS-012, NFME & PSTS | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
FAN7382MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 650 mA | 300 ns | 300 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.8 mm | 3.95 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOP-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |