Filter Your Search
1 - 2 of 2 results
|
FAN73611MX_OP
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 500 mA | 170 ns | 170 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN73611MX_OP
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | FAIRCHILD SEMICONDUCTOR CORP | , | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 | 8LD, SOIC,JEDEC MS-012, NFME & PSTS |