Filter Your Search
1 - 3 of 3 results
|
FAN7031MTFX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | TSSOP | AUDIO AMPLIFIER | 10 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
FAN7031MTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 4.3 dB | HTSSOP | 2.45 W | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | TSSOP | HTSSOP, TSSOP20,.25 | 20 | ||
|
FAN7031MTF
Rochester Electronics LLC
|
Check for Price | Active | 2 | 20 kHz | 4.3 dB | TSSOP | 2.45 W | 5.5 V | AUDIO AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.33.00.01 | TSSOP, |