Filter Your Search
1 - 2 of 2 results
|
FAN53611AUC18X
onsemi
|
Check for Price | Yes | Active | 3.6 V | 1.233 V | 5.5 V | 2.3 V | 1 A | YES | BUCK | 6.6 MHz | ALSO REQUIRE PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B6 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 860 µm | 1.16 mm | 625 µm | ONSEMI | WLCSP-6 | 567RQ | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN53611AUC18X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.233 V | 5.5 V | 2.3 V | 1 A | YES | BUCK | 6.6 MHz | ALSO REQUIRE PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B6 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 860 µm | 1.16 mm | 625 µm | FAIRCHILD SEMICONDUCTOR CORP | WLCSP-6 | 6 BALL WLCSP, 2X3 ARRAY, 0.4MM PITCH, 250UM BALL | compliant | EAR99 | 8542.39.00.01 | CSP | 6 |