Filter Your Search
1 - 4 of 4 results
|
FAN5308MPX
onsemi
|
$1.0753 | Yes | End Of Life | 5.5 V | 2.5 V | 2 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | ON SEMICONDUCTOR | HVQCCN, | 511CP | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN5308MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.5 V | 2 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVQCCN | SOLCC6,.11,37 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | HVQCCN, SOLCC6,.11,37 | 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE | compliant | EAR99 | 8542.31.00.01 | MLP | 6 | |||
|
FAN5308
onsemi
|
Check for Price | Obsolete | 5.5 V | 2.5 V | 800 mA | YES | BUCK | 1.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ON SEMICONDUCTOR | HVSON, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
FAN5308MPX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.5 V | 2.5 V | 2 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | VQCCN, | unknown | EAR99 | 8542.39.00.01 | SON | 6 |