Filter Your Search
1 - 3 of 3 results
|
FAN5307S15X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.5 V | 5.5 V | 2.5 V | 700 mA | YES | BUCK | 1.2 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOIC | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||||
|
FAN5307S15X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.5 V | 5.5 V | 2.5 V | 700 mA | YES | BUCK | 1.2 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.31.00.01 | 5LD, SOT23, JEDEC MO-178, 1.6MM | ||
|
FAN5307S15X
onsemi
|
Check for Price | Obsolete | 3.6 V | 1.5 V | 5.5 V | 2.5 V | 300 mA | YES | BUCK | 1.2 MHz | ADJUSTABLE OUTPUT VOLTAGE FROM 0.7V TO 4... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ON SEMICONDUCTOR | LSSOP, | compliant | EAR99 | 8542.39.00.01 |