Filter Your Search
1 - 2 of 2 results
|
FAN5307MP15X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 1.5 V | 5.5 V | 2.5 V | 700 mA | YES | BUCK | 1.2 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | SON | HVSON, SOLCC6,.13,38 | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
FAN5307MP15X
onsemi
|
Check for Price | Active | 3.6 V | 1.5 V | 5.5 V | 2.5 V | 300 mA | YES | BUCK | 1.2 MHz | ADJUSTABLE OUTPUT VOLTAGE FROM 0.7V TO 4... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ON SEMICONDUCTOR | MLP-6 | compliant | EAR99 | 8542.39.00.01 |