Filter Your Search
1 - 4 of 4 results
|
FAN5182QSCX_NA3E229
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | BUCK | 3 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.66 mm | 1.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | LSSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
FAN5182QSCX_NA3E229_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PHASE-SHIFT | 3 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 85 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.66 mm | 1.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | LSSOP, SSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
FAN5182QSCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PHASE-SHIFT | 3 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.66 mm | 1.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | LEAD FREE, MO-137AD, QSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
FAN5182QSCX_NA3E231_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | YES | PHASE-SHIFT | 3 MHz | IT CAN ALSO OPERATE WITH CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 85 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.66 mm | 1.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | LEAD FREE, MO-137AD, QSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |