Filter Your Search
1 - 2 of 2 results
|
FAN5094MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 13.2 V | 10.8 V | 3 A | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ROCHESTER ELECTRONICS INC | SSOP | TSSOP, | 28 | unknown | |||||
|
FAN5094MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | 3 A | YES | PHASE-SHIFT | 2 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G28 | e3 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | TSSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 |