Filter Your Search
1 - 8 of 8 results
|
FAN5009M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 V | 40 ns | 65 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.5 V | 6.4 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 85 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
FAN5009MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 40 ns | 65 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.5 V | 6.4 V | 13.5 V | 10 V | YES | OTHER | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, SOIC-8 | 8 | unknown | |||||
|
FAN5009MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 V | 40 ns | 65 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.5 V | 6.4 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 85 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
FAN5009M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 40 ns | 65 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.5 V | 6.4 V | 13.5 V | 10 V | YES | OTHER | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, SOIC-8 | 8 | unknown | |||||
|
FAN5009MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 40 ns | 65 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.5 V | 6.4 V | 13.5 V | 10 V | YES | OTHER | R-PDSO-N8 | Not Qualified | 2 | 85 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 1.27 mm | DUAL | 6 mm | 1 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | SON | 5 X 6 MM, MO-229, MLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
FAN5009MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 40 ns | 65 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.5 V | 6.4 V | 13.5 V | 10 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
FAN5009M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 40 ns | 65 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.5 V | 6.4 V | 13.5 V | 10 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
FAN5009MPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 40 ns | 65 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.5 V | 6.4 V | 13.5 V | 10 V | YES | OTHER | R-PDSO-N8 | COMMERCIAL | 2 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 1.27 mm | DUAL | 6 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS INC | SON | HVSON, | 8 | unknown |