Filter Your Search
1 - 7 of 7 results
|
FAN49100AUC330X
onsemi
|
$0.9249 | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.5 V | 2.5 A | YES | BUCK-BOOST | 2 MHz | ALSO HAS PFM CONTROL TECH | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B20 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.615 mm | 2.015 mm | 625 µm | ONSEMI | WLCSP-20 | 567QK | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||
|
FAN49100AUC360X
onsemi
|
Check for Price | Yes | End Of Life | 3.6 V | 3.6 V | 5.5 V | 2.5 V | 2.5 A | YES | BUCK-BOOST | 2 MHz | ALSO HAS PFM CONTROL TECH | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B20 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.615 mm | 2.015 mm | 625 µm | ONSEMI | WLCSP-20 | 567QK | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||
|
FAN49103AUC340X
onsemi
|
Check for Price | Yes | Active | 3.6 V | 3.4 V | 5.5 V | 2.5 V | 3.366 V | 3.434 V | 2.5 A | YES | BUCK-BOOST | 2 MHz | ALSO WORKS IN PFM MODE;OUTPUT RANGE FROM -2.8 TO 4 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B20 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.615 mm | 2.015 mm | 625 µm | ONSEMI | WLCSP-20 | 567QK | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||
|
FAN4931IP5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.7 V | YES | 1 | 300 µA | CMOS | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | FAIRCHILD SEMICONDUCTOR CORP | EIAJ, SC-88A, SC-70, 5 PIN | 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE | compliant | EAR99 | 8542.33.00.01 | SC-70 | 5 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 65 dB | YES | 6 mV | YES | NO | YES | NO | 3 V/us | 6 V | 4000 | NO | ||||||||||||||||
|
FAN49101AUC340X
onsemi
|
Check for Price | Yes | End Of Life | 5.5 V | 2.5 V | NO | BUCK-BOOST | ALSO REQUIRE PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XXSS-X | 1 | 85 °C | -40 °C | 260 | 30 | UNSPECIFIED | MODULE(UNSPEC) | RECTANGULAR | SPECIAL SHAPE | NO | UNSPECIFIED | UNSPECIFIED | ONSEMI | PACKAGE | 567QK | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||||||||||||||
|
FAN49103AUC330X
onsemi
|
Check for Price | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.5 V | 2.5 A | YES | BUCK-BOOST | 2 MHz | PWM CONTOL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | INDUSTRIAL | R-PBGA-B20 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.615 mm | 2.015 mm | 625 µm | ONSEMI | WLCSP-20 | 567QK | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||
|
FAN4931IP5X
onsemi
|
Check for Price | Yes | End Of Life | 2.7 V | YES | 1 | 300 µA | CMOS | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | EIAJ, SC-88A, SC-70, 5 PIN | 419AC | compliant | EAR99 | 8542.33.00.01 | onsemi | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 65 dB | YES | 6 mV | YES | NO | YES | NO | 3 V/us | 6 V | 4000 | NO |