Parametric results for: FAN48630BUC315X under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fan48630buc315x
Select parts from the table below to compare.
Compare
Compare
FAN48630BUC315X
onsemi
Check for Price Yes Obsolete 3 V 3.15 V 5.5 V 2.35 V 1.5 A YES BOOST 3 MHz ALSO HAS 3.33V OUTPUT SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL S-PBGA-B16 e1 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VFBGA BGA16,4X4,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.78 mm 1.78 mm 625 µm ONSEMI WLCSP-16 567SY compliant EAR99 8542.39.00.01 onsemi
FAN48630BUC315X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3 V 3.15 V 5.5 V 2.35 V 1.5 A YES BOOST 3 MHz ALSO HAS 3.33V OUTPUT SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL S-PBGA-B16 e1 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VFBGA BGA16,4X4,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.78 mm 1.78 mm 625 µm FAIRCHILD SEMICONDUCTOR CORP WLCSP-16 16 BALL WLCSP, 4X4 ARRAY, 0.4MM PITCH, 250UM BALL, 625UM MAX THICKNESS compliant EAR99 8542.31.00.01 CSP 16