Filter Your Search
1 - 2 of 2 results
|
FAN48611UC53X
onsemi
|
Check for Price | Yes | Active | 3.7 V | 5.25 V | 4.8 V | 2.7 V | 350 mA | YES | BOOST | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | S-PBGA-B9 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.215 mm | 1.215 mm | 619 µm | ONSEMI | WLCSP-9 | 567QW | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN48611UC53X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | SWITCHING REGULATOR | 1 | FAIRCHILD SEMICONDUCTOR CORP | 9 BALL, WLCSP, 3X3 ARRAY, 0.4MM PITCH. 250UM BALL, 625UM MAX THICKNESS | compliant | EAR99 | 8542.39.00.01 | CSP | 9 |