Parametric results for: FAN4855MTC under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: fan4855mtc
Select parts from the table below to compare.
Compare
Compare
FAN4855MTCX
onsemi
Check for Price Obsolete 1.8 V 4.5 V 1.6 V 500 mA YES BOOST 430 kHz OUT PUT VOLTAGE FROM 3 TO 5 V SWITCHING REGULATOR PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 2.995 mm 4.395 mm 1.1 mm ONSEMI TSSOP-8 compliant EAR99 8542.39.00.01 onsemi
FAN4855MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 3 V 4.5 V 1.6 V 500 mA YES BOOST 430 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 2.995 mm 4.395 mm 1.1 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP-8 compliant EAR99 8542.31.00.01 TSSOP 8 8LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
FAN4855MTC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3 V 4.5 V 1.6 V 500 mA YES BOOST 430 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 2.995 mm 4.395 mm 1.1 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP, TSSOP8,.25 unknown EAR99 8542.39.00.01 SOIC 8
FAN4855MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 3 V 4.5 V 1.6 V 500 mA YES BOOST SWITCHING REGULATOR CURRENT-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 2.995 mm 4.395 mm 1.1 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP, unknown EAR99 8542.39.00.01 SOIC 8
FAN4855MTC
onsemi
Check for Price Active 1.8 V 4.5 V 1.6 V 500 mA YES BOOST 430 kHz OUT PUT VOLTAGE FROM 3 TO 5 V SWITCHING REGULATOR PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 2.995 mm 4.395 mm 1.1 mm ON SEMICONDUCTOR TSSOP-8 compliant EAR99 8542.39.00.01
FAN4855MTCX
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 4.5 V 1.6 V 500 mA YES BOOST SWITCHING REGULATOR PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 2.995 mm 4.395 mm 1.1 mm ROCHESTER ELECTRONICS INC TSSOP, unknown SOIC 8
FAN4855MTC
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 4.5 V 1.6 V 500 mA YES BOOST SWITCHING REGULATOR PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 2.995 mm 4.395 mm 1.1 mm ROCHESTER ELECTRONICS INC TSSOP, unknown SOIC 8