Filter Your Search
1 - 5 of 5 results
|
FAN4803CS1X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 16.7 V | 9.6 V | 1 A | YES | SINGLE | 67 kHz | AVERAGE CURRENT MODE FOR PFC | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
FAN4803CS1X
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 16.7 V | 9.6 V | 1 A | YES | SINGLE | 67 kHz | AVERAGE CURRENT MODE FOR PFC | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-8 | 8 | unknown | ||||||||||||
|
FAN4803CS1X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | YES | 67 kHz | CURRENT-MODE | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
FAN4803CS-1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 16.7 V | 9.6 V | 1 A | YES | SINGLE | 67 kHz | AVERAGE CURRENT MODE FOR PFC | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
FAN4803CS-1
onsemi
|
Check for Price | Active | 15 V | 10 V | 1 A | 4 mA | YES | BOOST | POWER FACTOR CONTROLLER WITH POST REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.885 mm | 4.93 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, | compliant | EAR99 | 8542.39.00.01 |