Filter Your Search
1 - 1 of 1 results
|
FAN4274IMU8X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 3 V/us | 600 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 6 V | INDUSTRIAL | 4000 | NO | S-PDSO-G8 | Not Qualified | e3 | 65 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 |