Filter Your Search
1 - 1 of 1 results
![]() |
FAN4041CES3X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.22 V | 1.206 V | 1.234 V | 1 | YES | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 1.22V AND 10V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | TSSOP, | 3 | unknown | EAR99 | 8542.39.00.01 |