Filter Your Search
1 - 2 of 2 results
|
FAN4040AIS333X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.275 V | 3.325 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
FAN4040AIS333X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.275 V | 3.325 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 3 PIN | 3 | unknown |