Filter Your Search
1 - 2 of 2 results
|
FAN2564UMP12X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.8 V | 1.2 V | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 4.5 V | 0.0114 % | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 550 µm | FAIRCHILD SEMICONDUCTOR CORP | UMLP | 2 X 2 MM, ROHS COMPLIANT, MO-229VCCC, UMLP-6 | 6 | 6LD,UMLP,DUAL,0.65 PITCH,PKG 2.0X2.0,SINGLE DAP, ETCHED | compliant | EAR99 | 8541.29.00.95 | Fixed,Positive,Single Output,Ldo | |||
|
FAN2564UMP12X
onsemi
|
Check for Price | Yes | Obsolete | 3.6 V | 1.8 V | 1.2 V | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 4.5 V | 0.0114 % | 1 | 1.23 V | 1.17 V | 2.5 % | S-PDSO-N6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 550 µm | ONSEMI | UMLP06C | compliant | Fixed,Positive,Single Output,Ldo |