Filter Your Search
1 - 2 of 2 results
|
FAN2508S30X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6.5 V | 2.7 V | 3 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 1 | 3.06 V | 2.94 V | CMOS | R-PDSO-G5 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
FAN2508S30X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 6.5 V | 2.7 V | 3 V | 50 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 7 V | 0.06 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |